1N5552 TR PBFREE
Standard Recovery Rectifier, 600 V, 3 A, Single, 1 V, 2 us, 100 A, GPR-4AM, 2 Pins
- RoHS 10 Compliant
- Tariff Charges
1N5552 TR PBFREE is a 1N5550 series silicon rectifier mounted in a hermetically sealed, glass passivated package. It is designed for general purpose applications where high reliability is required.
- IR is 1.0µA max (VR=Rated VRRM, TA=25°C), BVR is 660V (IR=50µA, TA=25°C)
- trr is 2.0µs max (IF=0.5A, IR=1.0A, Irr=0.25A (200V thru 600V), TA=25°C)
- Peak repetitive reverse voltage is 600V (TA=25°C)
- RMS reverse voltage is 420V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| GPR-4AM | ||
| Single | ||
| 100 A | ||
| 1 V | ||
| 2 | ||
| 200 °C | ||
| 600 V | ||
| 2 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |